Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Number of Poles
3
Terminal Type
Screw
Control Voltage
690 V ac
Country of Origin
France

BD 40.964
BD 40.964 Each (Exc. Vat)
BD 45.060
BD 45.060 Each (inc. VAT)
1
BD 40.964
BD 40.964 Each (Exc. Vat)
BD 45.060
BD 45.060 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 40.964 |
10 - 14 | BD 38.907 |
15+ | BD 37.862 |

Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Number of Poles
3
Terminal Type
Screw
Control Voltage
690 V ac
Country of Origin
France
