Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 395-0239Brand: Schneider ElectricManufacturers Part No.: GV2ME14Distrelec Article No.: 13622675
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

6 → 10 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Better World Verification

Green Premium

Terminal Type

Screw

Breaking Capacity

3 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Schneider Electric Motor Protection Circuit Breaker - GV2M Series

Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.

Features & Benefits

• Flexibility in locking the N/C position via the use of 3 padlocks is available
• Motor Protection Switch Push button style control type with easily distinguishable button, coloured in re.
• 100,000 cycles of electrical/mechanical durability
• Light-weight, robust and compact in its design, the GV2M series is perfect for tight spaces
• If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control
• Spring terminal & Screw clamping is available
Protection ratings & Safety features:
• Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB
• Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker
• EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet)
• Certified ATEX, BV, CCC. CSA and more (full list in the datasheet)
• IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g. a person's fingers.
• IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection

Applications

• Electrical Motor Control and protection
• Easily assembled into any configuration by screw or clip-fixing onto mounting rails.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL Listed, CSA Certified

Stock information temporarily unavailable.

BD 48.746

BD 48.746 Each (Exc. Vat)

BD 53.621

BD 53.621 Each (inc. VAT)

Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker, 690 V

BD 48.746

BD 48.746 Each (Exc. Vat)

BD 53.621

BD 53.621 Each (inc. VAT)

Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

6 → 10 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Better World Verification

Green Premium

Terminal Type

Screw

Breaking Capacity

3 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Schneider Electric Motor Protection Circuit Breaker - GV2M Series

Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.

Features & Benefits

• Flexibility in locking the N/C position via the use of 3 padlocks is available
• Motor Protection Switch Push button style control type with easily distinguishable button, coloured in re.
• 100,000 cycles of electrical/mechanical durability
• Light-weight, robust and compact in its design, the GV2M series is perfect for tight spaces
• If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control
• Spring terminal & Screw clamping is available
Protection ratings & Safety features:
• Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB
• Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker
• EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet)
• Certified ATEX, BV, CCC. CSA and more (full list in the datasheet)
• IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g. a person's fingers.
• IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection

Applications

• Electrical Motor Control and protection
• Easily assembled into any configuration by screw or clip-fixing onto mounting rails.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL Listed, CSA Certified