Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 413-1653Brand: Schneider ElectricManufacturers Part No.: GV2ME223
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

20 → 25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Terminal Type

Cage Clamp

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 66.852

BD 66.852 Each (Exc. Vat)

BD 73.537

BD 73.537 Each (inc. VAT)

Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V

BD 66.852

BD 66.852 Each (Exc. Vat)

BD 73.537

BD 73.537 Each (inc. VAT)

Schneider Electric 20 → 25 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 66.852
10 - 14BD 62.926
15+BD 61.248
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

20 → 25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V ac

Terminal Type

Cage Clamp

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Country of Origin

France