Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 305-2212Brand: Schneider ElectricManufacturers Part No.: GV2P16
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

9 → 14 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 75.778

BD 75.778 Each (Exc. Vat)

BD 83.356

BD 83.356 Each (inc. VAT)

Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker

BD 75.778

BD 75.778 Each (Exc. Vat)

BD 83.356

BD 83.356 Each (inc. VAT)

Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 75.778
10 - 14BD 71.227
15+BD 68.932

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

9 → 14 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more