Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 50A Current Rating

RS Stock No.: 272-842Brand: Schneider ElectricManufacturers Part No.: GV3L50
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

50A

Range

TeSys

Number of Poles

3

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Overall Depth

136mm

Overall Length

132mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Breaking Capacity at Maximum Voltage Rating

5 kA

Country of Origin

France

Product details

Motor Circuit Breaker - GV3L

Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.

Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Stock information temporarily unavailable.

BD 125.632

BD 125.632 Each (Exc. Vat)

BD 138.195

BD 138.195 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 50A Current Rating

BD 125.632

BD 125.632 Each (Exc. Vat)

BD 138.195

BD 138.195 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 50A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 125.632
10 - 14BD 120.068
15+BD 116.860
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

50A

Range

TeSys

Number of Poles

3

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Overall Depth

136mm

Overall Length

132mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Breaking Capacity at Maximum Voltage Rating

5 kA

Country of Origin

France

Product details

Motor Circuit Breaker - GV3L

Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.

Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.