Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
65A
Number of Poles
3
Range
TeSys
Voltage Rating
690V
Width
55mm
Series
GV3
Application
Motors
Tripping Mechanism
Thermal-Magnetic
Rated AC Voltage
690V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
5 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
132 x 55 x 136mm
Overall Width
55mm
Overall Depth
136mm
Terminal Contact Type
Screw
Overall Length
132mm
Country of Origin
France
Product details
Motor Circuit Breaker - GV3L
Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.
Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
BD 140.668
BD 140.668 Each (Exc. Vat)
BD 154.735
BD 154.735 Each (inc. VAT)
1
BD 140.668
BD 140.668 Each (Exc. Vat)
BD 154.735
BD 154.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 140.668 |
10 - 14 | BD 133.996 |
15+ | BD 130.427 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
65A
Number of Poles
3
Range
TeSys
Voltage Rating
690V
Width
55mm
Series
GV3
Application
Motors
Tripping Mechanism
Thermal-Magnetic
Rated AC Voltage
690V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
5 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
132 x 55 x 136mm
Overall Width
55mm
Overall Depth
136mm
Terminal Contact Type
Screw
Overall Length
132mm
Country of Origin
France
Product details
Motor Circuit Breaker - GV3L
Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.
Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.