Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Thermal Circuit Breaker - GV4PB 3 Pole 690V ac Voltage Rating, 50A Current Rating

RS Stock No.: 209-5326Brand: Schneider ElectricManufacturers Part No.: GV4PB50N
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

50A

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

81mm

Series

GV4PB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Stock information temporarily unavailable.

BD 269.484

BD 269.484 Each (Exc. Vat)

BD 296.432

BD 296.432 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV4PB 3 Pole 690V ac Voltage Rating, 50A Current Rating

BD 269.484

BD 269.484 Each (Exc. Vat)

BD 296.432

BD 296.432 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV4PB 3 Pole 690V ac Voltage Rating, 50A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

50A

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

81mm

Series

GV4PB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Circuit Breaker Type

Thermal Magnetic Circuit Breaker