Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Auxiliary Contact Block, 2 Contact, 1NC + 1NO, TeSys GVAE11

RS Stock No.: 220-1239Brand: Schneider ElectricManufacturers Part No.: GVAE11TQ
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

TeSys

Series

GVAE11

Contact Voltage Rating

24 → 60 V dc, 24 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 132.440

BD 6.622 Each (In a Pack of 20) (Exc. Vat)

BD 145.684

BD 7.284 Each (In a Pack of 20) (inc. VAT)

Schneider Electric Auxiliary Contact Block, 2 Contact, 1NC + 1NO, TeSys GVAE11

BD 132.440

BD 6.622 Each (In a Pack of 20) (Exc. Vat)

BD 145.684

BD 7.284 Each (In a Pack of 20) (inc. VAT)

Schneider Electric Auxiliary Contact Block, 2 Contact, 1NC + 1NO, TeSys GVAE11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Range

TeSys

Series

GVAE11

Contact Voltage Rating

24 → 60 V dc, 24 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic