Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric GTO Series Magelis GTO Touch Screen HMI - 7.5 in, TFT Display, 640 x 480

RS Stock No.: 781-5893Brand: Schneider ElectricManufacturers Part No.: HMIGTO4310Distrelec Article No.: 30304741
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GTO

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO4310

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Display Size

7.5 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Better World Verification

Green Premium

Dimensions

218 x 173 x 60 mm

Display Colour

Colour

Width

173mm

Length

218mm

Depth

60mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Hazardous Area Certification

ATEX

Country of Origin

Indonesia

Product details

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Features & Benefits

  • The Magelis operator dialogue terminals communicate with automation system equipment via a serial link or by means of integration into an Ethernet TCP/IP architecture

  • Schneider Electric Magelis series feature terminals that have an integrated RS 232 or RS 422/485 asynchronous serial link on-board

  • To offer ease of use with PLC's, the use of the Uni-TE Modbus protocol makes it easy to set up communication

  • Displays test messages, graphic objects and synoptic views as well as control and configuration of data

  • Has an ingress protection rating of IP65, this means that the HMI display is fully protected against dust and ingress of any other particles. This protection rating also means that the display is protected against low-pressure jets from any angle

  • The interface and structure have been created and designed with customers best interest in mind, they offer high-performance visualisation applications at machine-level

  • These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring

  • Intelligent response to complicated processes and stringent requirements - built-in functionality that facilitates the operation of plants and machines

  • A range of colours screen terminals (TFT technology)

  • Magelis GTO Advanced Panels feature optimized information and communication technologies, which, depending on the model, include a high level of communication (embedded Ethernet, multilink, Web server and FTP, e-mail), external storage of data (SD memory card and USB memory stick) for storing production data and backing up applications and management of peripherals: printers, bar code readers, etc

  • These HMI display terminals offer an excellent level of technical performance designed principally for use by OEM customers

  • The Magelis GTO optimised range has been designed in accordance with numerous standards, certifications and requirements - please refer to the technical references area for further information

  • Each touch screen HMI display has an LED backlight which enables energy saving

  • SD card slot, touch screen and much more - offering an all-in-one solution

  • Super easy installation and programmable

  • The Magelis device is resistive to hot environments they can be used in temperatures up to 55°C

Common Applications

Compact machines, Handling systems, Food and beverage machines and Pharmaceutical industry

Stock information temporarily unavailable.

BD 1,033.237

BD 1,033.237 Each (Exc. Vat)

BD 1,136.561

BD 1,136.561 Each (inc. VAT)

Schneider Electric GTO Series Magelis GTO Touch Screen HMI - 7.5 in, TFT Display, 640 x 480

BD 1,033.237

BD 1,033.237 Each (Exc. Vat)

BD 1,136.561

BD 1,136.561 Each (inc. VAT)

Schneider Electric GTO Series Magelis GTO Touch Screen HMI - 7.5 in, TFT Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

GTO

Product Range

Magelis GTO

Display Type

TFT

Manufacturer Part No.

HMIGTO4310

Display Resolution

640 x 480

Number of Ports

7

Port Type

2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1

Processor Type

RISC

Processor Speed

333MHz

Onboard Memory

96 MB

Display Size

7.5 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Better World Verification

Green Premium

Dimensions

218 x 173 x 60 mm

Display Colour

Colour

Width

173mm

Length

218mm

Depth

60mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Hazardous Area Certification

ATEX

Country of Origin

Indonesia

Product details

Schneider Electric Magelis GTO HMI Touch Panel - HMIGTO

Schneider Electric Magelis GTO HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Features & Benefits

  • The Magelis operator dialogue terminals communicate with automation system equipment via a serial link or by means of integration into an Ethernet TCP/IP architecture

  • Schneider Electric Magelis series feature terminals that have an integrated RS 232 or RS 422/485 asynchronous serial link on-board

  • To offer ease of use with PLC's, the use of the Uni-TE Modbus protocol makes it easy to set up communication

  • Displays test messages, graphic objects and synoptic views as well as control and configuration of data

  • Has an ingress protection rating of IP65, this means that the HMI display is fully protected against dust and ingress of any other particles. This protection rating also means that the display is protected against low-pressure jets from any angle

  • The interface and structure have been created and designed with customers best interest in mind, they offer high-performance visualisation applications at machine-level

  • These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring

  • Intelligent response to complicated processes and stringent requirements - built-in functionality that facilitates the operation of plants and machines

  • A range of colours screen terminals (TFT technology)

  • Magelis GTO Advanced Panels feature optimized information and communication technologies, which, depending on the model, include a high level of communication (embedded Ethernet, multilink, Web server and FTP, e-mail), external storage of data (SD memory card and USB memory stick) for storing production data and backing up applications and management of peripherals: printers, bar code readers, etc

  • These HMI display terminals offer an excellent level of technical performance designed principally for use by OEM customers

  • The Magelis GTO optimised range has been designed in accordance with numerous standards, certifications and requirements - please refer to the technical references area for further information

  • Each touch screen HMI display has an LED backlight which enables energy saving

  • SD card slot, touch screen and much more - offering an all-in-one solution

  • Super easy installation and programmable

  • The Magelis device is resistive to hot environments they can be used in temperatures up to 55°C

Common Applications

Compact machines, Handling systems, Food and beverage machines and Pharmaceutical industry