Schneider Electric Touch-Screen HMI Display - 12 in, TFT LCD Display

RS Stock No.: 200-7237Brand: Schneider ElectricManufacturers Part No.: HMIST6600
brand-logo
View all in HMI Displays

Technical Document

Specifications

Display Type

TFT LCD

Manufacturer Part No.

HMIST6600

Display Size

12 in

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

235 x 313 x 50 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 1,272.914

BD 1,272.914 Each (Exc. Vat)

BD 1,400.205

BD 1,400.205 Each (inc. VAT)

Schneider Electric Touch-Screen HMI Display - 12 in, TFT LCD Display

BD 1,272.914

BD 1,272.914 Each (Exc. Vat)

BD 1,400.205

BD 1,400.205 Each (inc. VAT)

Schneider Electric Touch-Screen HMI Display - 12 in, TFT LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Display Type

TFT LCD

Manufacturer Part No.

HMIST6600

Display Size

12 in

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

235 x 313 x 50 mm

Country of Origin

China