Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
49 x 71 x 71mm
Dimensions (L x W x H)
49 x 71 x 71mm
Material
ABS, PC
Length
49mm
Width
71mm
Height
71mm
IP Rating
IP20
Colour
Green, White
Series
IMT
Country of Origin
Poland
BD 5.902
BD 5.902 Each (Exc. Vat)
BD 6.492
BD 6.492 Each (inc. VAT)
1
BD 5.902
BD 5.902 Each (Exc. Vat)
BD 6.492
BD 6.492 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDimensions L x W x H
49 x 71 x 71mm
Dimensions (L x W x H)
49 x 71 x 71mm
Material
ABS, PC
Length
49mm
Width
71mm
Height
71mm
IP Rating
IP20
Colour
Green, White
Series
IMT
Country of Origin
Poland