Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Natural 12 Compartment , 376mm x 376 mm x 125mm

RS Stock No.: 347-058Brand: Schneider ElectricManufacturers Part No.: INS52003
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

12

Width

376 mm

Length

376mm

Depth

125mm

Colour

Natural

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 50.501

BD 50.501 Each (Exc. Vat)

BD 55.551

BD 55.551 Each (inc. VAT)

Schneider Electric Natural 12 Compartment , 376mm x 376 mm x 125mm

BD 50.501

BD 50.501 Each (Exc. Vat)

BD 55.551

BD 55.551 Each (inc. VAT)

Schneider Electric Natural 12 Compartment , 376mm x 376 mm x 125mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

12

Width

376 mm

Length

376mm

Depth

125mm

Colour

Natural

Country of Origin

Czech Republic