Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 6 Compartment , 275mm x 200 mm x 82mm

RS Stock No.: 276-1610Brand: Schneider ElectricManufacturers Part No.: INS52123
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

6

Width

200 mm

Length

275mm

Depth

82mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 115.840

BD 115.840 Each (Exc. Vat)

BD 127.424

BD 127.424 Each (inc. VAT)

Schneider Electric 6 Compartment , 275mm x 200 mm x 82mm

BD 115.840

BD 115.840 Each (Exc. Vat)

BD 127.424

BD 127.424 Each (inc. VAT)

Schneider Electric 6 Compartment , 275mm x 200 mm x 82mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

6

Width

200 mm

Length

275mm

Depth

82mm

Country of Origin

Poland