Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
1
Width
124 mm
Length
165mm
Depth
6mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 18.401
BD 18.401 Each (Exc. Vat)
BD 20.241
BD 20.241 Each (inc. VAT)
Schneider Electric 1 Compartment , 165mm x 124 mm x 6mm
1
BD 18.401
BD 18.401 Each (Exc. Vat)
BD 20.241
BD 20.241 Each (inc. VAT)
Schneider Electric 1 Compartment , 165mm x 124 mm x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
1
Width
124 mm
Length
165mm
Depth
6mm
Country of Origin
Poland