Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 15m 4 Socket Type G - British Cable Reel Cassette Reel, 240 V

RS Stock No.: 512-6466Brand: Schneider ElectricManufacturers Part No.: JJR41510
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

15m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

10A

Housing Type

Cassette Reel

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Red

Product details

4 Socket Cassette Extension Reel

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Compact reel with hand grip and winding knob
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Flash tested to 4kV
• Integral thermal cut-out for safety purposes
• Flexible PVC cable

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.

Stock information temporarily unavailable.

BD 53.785

BD 53.785 Each (Exc. Vat)

BD 59.163

BD 59.163 Each (inc. VAT)

Schneider Electric 15m 4 Socket Type G - British Cable Reel Cassette Reel, 240 V

BD 53.785

BD 53.785 Each (Exc. Vat)

BD 59.163

BD 59.163 Each (inc. VAT)

Schneider Electric 15m 4 Socket Type G - British Cable Reel Cassette Reel, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.785
5+BD 45.465
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

15m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

10A

Housing Type

Cassette Reel

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Red

Product details

4 Socket Cassette Extension Reel

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Compact reel with hand grip and winding knob
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Flash tested to 4kV
• Integral thermal cut-out for safety purposes
• Flexible PVC cable

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.