Schneider Electric, DP 2 Position 60° Rotary Cam Switch, 440V ac, 10A, Handle Actuator

RS Stock No.: 218-175Brand: Schneider ElectricManufacturers Part No.: K10B002ACH
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Rotary Cam Switch

Series

Harmony K

Electrical Phase

1

Maximum Current

10A

Maximum Voltage

440V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Depth

76mm

Actuator Type

Handle

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Schneider Electric, DP 2 Position 60° Rotary Cam Switch, 440V ac, 10A, Handle Actuator

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Schneider Electric, DP 2 Position 60° Rotary Cam Switch, 440V ac, 10A, Handle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Rotary Cam Switch

Series

Harmony K

Electrical Phase

1

Maximum Current

10A

Maximum Voltage

440V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Depth

76mm

Actuator Type

Handle

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more