Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, 3P 2 Position 90° Rotary Cam Switch, 690V ac, 5.6A

RS Stock No.: 257-1194Brand: Schneider ElectricManufacturers Part No.: K1C003HCH
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Rotary Cam Switch

Series

Harmony K

Maximum Current

5.6A

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

90°

Length

78mm

Width

45mm

Depth

110.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

78 x 45 x 110.5mm

Country of Origin

Czech Republic

Product details

Industrial Cam Switches

Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V

You may be interested in
Stock information temporarily unavailable.

BD 18.557

BD 18.557 Each (Exc. Vat)

BD 20.413

BD 20.413 Each (inc. VAT)

Schneider Electric, 3P 2 Position 90° Rotary Cam Switch, 690V ac, 5.6A

BD 18.557

BD 18.557 Each (Exc. Vat)

BD 20.413

BD 20.413 Each (inc. VAT)

Schneider Electric, 3P 2 Position 90° Rotary Cam Switch, 690V ac, 5.6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Rotary Cam Switch

Series

Harmony K

Maximum Current

5.6A

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

90°

Length

78mm

Width

45mm

Depth

110.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

78 x 45 x 110.5mm

Country of Origin

Czech Republic

Product details

Industrial Cam Switches

Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V

You may be interested in