Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony Series K
Height
25mm
Number of Locks
0
IP Rating
IP65
For Use With
KAX
Handle Colour
Black
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 5.868
BD 5.868 Each (Exc. Vat)
BD 6.455
BD 6.455 Each (inc. VAT)
Schneider Electric Cam Switch Handle, Harmony Series K Series
1
BD 5.868
BD 5.868 Each (Exc. Vat)
BD 6.455
BD 6.455 Each (inc. VAT)
Schneider Electric Cam Switch Handle, Harmony Series K Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony Series K
Height
25mm
Number of Locks
0
IP Rating
IP65
For Use With
KAX
Handle Colour
Black
Country of Origin
Czech Republic