Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KBA
Product Type
Busbar Feed Unit
Rated Current
25A
Number of Circuits
1
Material
Aluminium
Width
273mm
Height
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
273 x 57 x 57mm
Country of Origin
Poland
BD 20.790
BD 20.790 Each (Exc. Vat)
BD 22.869
BD 22.869 Each (inc. VAT)
1
BD 20.790
BD 20.790 Each (Exc. Vat)
BD 22.869
BD 22.869 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KBA
Product Type
Busbar Feed Unit
Rated Current
25A
Number of Circuits
1
Material
Aluminium
Width
273mm
Height
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
273 x 57 x 57mm
Country of Origin
Poland