Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Busbar Feed Unit, Canalis KBA Series

RS Stock No.: 211-0356Brand: Schneider ElectricManufacturers Part No.: KBA40ABD4TW
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical Document

Specifications

Series

Canalis KBA

Product Type

Busbar Feed Unit

Rated Current

40A

Polarity

3L + N + PE / L + N + PE

Number of Circuits

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland

Stock information temporarily unavailable.

BD 50.072

BD 50.072 Each (Exc. Vat)

BD 55.079

BD 55.079 Each (inc. VAT)

Schneider Electric Busbar Feed Unit, Canalis KBA Series

BD 50.072

BD 50.072 Each (Exc. Vat)

BD 55.079

BD 55.079 Each (inc. VAT)

Schneider Electric Busbar Feed Unit, Canalis KBA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Canalis KBA

Product Type

Busbar Feed Unit

Rated Current

40A

Polarity

3L + N + PE / L + N + PE

Number of Circuits

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland