Schneider Electric Flexible Busbar Trunking, 2m, 400A, KBA40 Series

RS Stock No.: 207-291Brand: Schneider ElectricManufacturers Part No.: KBA40DF420TW
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KBA40

Product Type

Flexible Busbar Trunking

Length

2m

Number of Tap Off Outlets

6

Operating Voltage

690V

Rated Current

400A

Country of Origin

France

Stock information temporarily unavailable.

BD 160.369

BD 160.369 Each (Exc. Vat)

BD 176.406

BD 176.406 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2m, 400A, KBA40 Series

BD 160.369

BD 160.369 Each (Exc. Vat)

BD 176.406

BD 176.406 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2m, 400A, KBA40 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KBA40

Product Type

Flexible Busbar Trunking

Length

2m

Number of Tap Off Outlets

6

Operating Voltage

690V

Rated Current

400A

Country of Origin

France