Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Rectangular Adaptable Box, 240mm x 140mm x 32mm

RS Stock No.: 600-420Brand: Schneider ElectricManufacturers Part No.: KBU322
brand-logo
View all in Adaptable Boxes

Technical Document

Specifications

Shape

Rectangular

Width

240mm

Depth

32mm

Height

140mm

Country of Origin

United Kingdom

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in
Schneider Electric Adaptable Box, 32mm
BD 2.710Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Schneider Electric Rectangular Adaptable Box, 240mm x 140mm x 32mm

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Schneider Electric Rectangular Adaptable Box, 240mm x 140mm x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 2.013BD 10.065
50 - 245BD 1.974BD 9.872
250+BD 1.930BD 9.652
You may be interested in
Schneider Electric Adaptable Box, 32mm
BD 2.710Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Shape

Rectangular

Width

240mm

Depth

32mm

Height

140mm

Country of Origin

United Kingdom

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in
Schneider Electric Adaptable Box, 32mm
BD 2.710Each (In a Pack of 5) (Exc. Vat)