Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Busbar Tap-Off Unit, 590mm, 250A, KH025 Series

RS Stock No.: 354-465Brand: Schneider ElectricManufacturers Part No.: KH025SD541
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KH025

Product Type

Busbar Tap-Off Unit

Length

590mm

Operating Voltage

690V

Rated Current

250A

Country of Origin

France

Stock information temporarily unavailable.

BD 1,398.116

BD 1,398.116 Each (Exc. Vat)

BD 1,537.928

BD 1,537.928 Each (inc. VAT)

Schneider Electric Busbar Tap-Off Unit, 590mm, 250A, KH025 Series

BD 1,398.116

BD 1,398.116 Each (Exc. Vat)

BD 1,537.928

BD 1,537.928 Each (inc. VAT)

Schneider Electric Busbar Tap-Off Unit, 590mm, 250A, KH025 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KH025

Product Type

Busbar Tap-Off Unit

Length

590mm

Operating Voltage

690V

Rated Current

250A

Country of Origin

France