Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Busbar End Feed Unit
Rated Current
1000A
Operating Voltage
230 → 690V
Polarity
3L + N + PE
Number of Circuits
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
BD 1,330.318
BD 1,330.318 Each (Exc. Vat)
BD 1,463.350
BD 1,463.350 Each (inc. VAT)
1
BD 1,330.318
BD 1,330.318 Each (Exc. Vat)
BD 1,463.350
BD 1,463.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Busbar End Feed Unit
Rated Current
1000A
Operating Voltage
230 → 690V
Polarity
3L + N + PE
Number of Circuits
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France