Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA10
Product Type
Busbar Feed Unit
Length
123mm
Operating Voltage
690V
Rated Current
1000A
Country of Origin
France
Stock information temporarily unavailable.
BD 2,691.156
BD 2,691.156 Each (Exc. Vat)
BD 2,960.272
BD 2,960.272 Each (inc. VAT)
Schneider Electric Busbar Feed Unit, 123mm, 1000A, KSA10 Series
1
BD 2,691.156
BD 2,691.156 Each (Exc. Vat)
BD 2,960.272
BD 2,960.272 Each (inc. VAT)
Schneider Electric Busbar Feed Unit, 123mm, 1000A, KSA10 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA10
Product Type
Busbar Feed Unit
Length
123mm
Operating Voltage
690V
Rated Current
1000A
Country of Origin
France