Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA
Product Type
Tee Elbow Busbar Trunking
Length
290mm
Operating Voltage
690V
Rated Current
1000A
Country of Origin
France
BD 1,075.410
BD 1,075.410 Each (Exc. Vat)
BD 1,182.951
BD 1,182.951 Each (inc. VAT)
Schneider Electric Tee Elbow Busbar Trunking, 290mm, 1000A, KSA Series
1
BD 1,075.410
BD 1,075.410 Each (Exc. Vat)
BD 1,182.951
BD 1,182.951 Each (inc. VAT)
Schneider Electric Tee Elbow Busbar Trunking, 290mm, 1000A, KSA Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA
Product Type
Tee Elbow Busbar Trunking
Length
290mm
Operating Voltage
690V
Rated Current
1000A
Country of Origin
France
