Technical Document
Specifications
Brand
Schneider ElectricSeries
KS
Product Type
Horizontal Distribution Busbar Trunking
Length
3m
Number of Tap Off Outlets
12
Rated Current
250A
Polarity
3L + N + PE
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
BD 438.664
BD 438.664 Each (Exc. Vat)
BD 482.530
BD 482.530 Each (inc. VAT)
Schneider Electric Horizontal Distribution Busbar Trunking, 3m, 250A, KS Series
1
BD 438.664
BD 438.664 Each (Exc. Vat)
BD 482.530
BD 482.530 Each (inc. VAT)
Schneider Electric Horizontal Distribution Busbar Trunking, 3m, 250A, KS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KS
Product Type
Horizontal Distribution Busbar Trunking
Length
3m
Number of Tap Off Outlets
12
Rated Current
250A
Polarity
3L + N + PE
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France