Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA40
Product Type
Cross Elbow Busbar Trunking
Length
1.2m
Operating Voltage
690V
Rated Current
400A
Country of Origin
France
Stock information temporarily unavailable.
BD 1,288.686
BD 1,288.686 Each (Exc. Vat)
BD 1,417.555
BD 1,417.555 Each (inc. VAT)
Schneider Electric Cross Elbow Busbar Trunking, 1.2m, 400A, KSA40 Series
1
BD 1,288.686
BD 1,288.686 Each (Exc. Vat)
BD 1,417.555
BD 1,417.555 Each (inc. VAT)
Schneider Electric Cross Elbow Busbar Trunking, 1.2m, 400A, KSA40 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KSA40
Product Type
Cross Elbow Busbar Trunking
Length
1.2m
Operating Voltage
690V
Rated Current
400A
Country of Origin
France