Schneider Electric Flexible Busbar Trunking, 0.5 → 1.9m, 400A, Canalis Series

RS Stock No.: 119-366Brand: Schneider ElectricManufacturers Part No.: KSA400ET43A
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

Canalis

Product Type

Flexible Busbar Trunking

Length

0.5 → 1.9m

Operating Voltage

230 → 690V

Rated Current

400A

Country of Origin

France

Stock information temporarily unavailable.

BD 1,629.766

BD 1,629.766 Each (Exc. Vat)

BD 1,792.743

BD 1,792.743 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 0.5 → 1.9m, 400A, Canalis Series

BD 1,629.766

BD 1,629.766 Each (Exc. Vat)

BD 1,792.743

BD 1,792.743 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 0.5 → 1.9m, 400A, Canalis Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Canalis

Product Type

Flexible Busbar Trunking

Length

0.5 → 1.9m

Operating Voltage

230 → 690V

Rated Current

400A

Country of Origin

France