Schneider Electric Canalis White Busbar Trunking, W113 mm x, L800 - 1900mm, Aluminium

RS Stock No.: 276-9237Brand: Schneider ElectricManufacturers Part No.: KSA630ET4AFM
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Width

113 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800 - 1900mm

Series

Canalis

Country of Origin

France

Stock information temporarily unavailable.

BD 2,110.031

BD 2,110.031 Each (Exc. Vat)

BD 2,321.034

BD 2,321.034 Each (inc. VAT)

Schneider Electric Canalis White Busbar Trunking, W113 mm x, L800 - 1900mm, Aluminium

BD 2,110.031

BD 2,110.031 Each (Exc. Vat)

BD 2,321.034

BD 2,321.034 Each (inc. VAT)

Schneider Electric Canalis White Busbar Trunking, W113 mm x, L800 - 1900mm, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

113 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

800 - 1900mm

Series

Canalis

Country of Origin

France