Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, KSB Series

RS Stock No.: 244-992Brand: Schneider ElectricManufacturers Part No.: KSB630SE4
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical Document

Specifications

Series

KSB

Product Type

Busbar Tap-Off Unit

Rated Current

630A

Operating Voltage

500V

Polarity

3L+N+PE

Protection Type

Fuse Isolator

Country of Origin

France

Stock information temporarily unavailable.

BD 5,167.217

BD 5,167.217 Each (Exc. Vat)

BD 5,683.939

BD 5,683.939 Each (inc. VAT)

Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, KSB Series

BD 5,167.217

BD 5,167.217 Each (Exc. Vat)

BD 5,683.939

BD 5,683.939 Each (inc. VAT)

Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, KSB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSB

Product Type

Busbar Tap-Off Unit

Rated Current

630A

Operating Voltage

500V

Polarity

3L+N+PE

Protection Type

Fuse Isolator

Country of Origin

France