Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Pneumatic Timer, 690 V

RS Stock No.: 394-9857Brand: Schneider ElectricManufacturers Part No.: LADR2Distrelec Article No.: 13622649
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Accessory Type

Pneumatic Timer

Range

TeSys

Timer Function

Analogue (OFF Delay)

Timer Range

0.1 → 30s

Better World Product (Find out more)

Yes

Voltage Rating

690 V

Better World Verification

Green Premium

Series

D

Mounting Type

Front Mount

Current Rating

10 A

Country of Origin

France

Stock information temporarily unavailable.

BD 49.576

BD 49.576 Each (Exc. Vat)

BD 54.534

BD 54.534 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer, 690 V

BD 49.576

BD 49.576 Each (Exc. Vat)

BD 54.534

BD 54.534 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 49.576
10 - 14BD 46.604
15+BD 44.609
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Pneumatic Timer

Range

TeSys

Timer Function

Analogue (OFF Delay)

Timer Range

0.1 → 30s

Better World Product (Find out more)

Yes

Voltage Rating

690 V

Better World Verification

Green Premium

Series

D

Mounting Type

Front Mount

Current Rating

10 A

Country of Origin

France