Schneider Electric TeSys Pneumatic Timer for use with TeSys Deca CAD, TeSys Deca LC1D, TeSys F CR1F, TeSys F LC1F, 690 V

RS Stock No.: 400-1451Brand: Schneider ElectricManufacturers Part No.: LADR4
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Accessory Type

Pneumatic Timer

For Use With

TeSys Deca CAD, TeSys Deca LC1D, TeSys F CR1F, TeSys F LC1F

Range

TeSys

Timer Function

Analogue (OFF Delay)

Timer Range

10 → 180s

Voltage Rating

690 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

Front Mount

Series

D

Current Rating

10 A

Contact Configuration

1NO + 1NC

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 60.819

BD 60.819 Each (Exc. Vat)

BD 66.901

BD 66.901 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer for use with TeSys Deca CAD, TeSys Deca LC1D, TeSys F CR1F, TeSys F LC1F, 690 V

BD 60.819

BD 60.819 Each (Exc. Vat)

BD 66.901

BD 66.901 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer for use with TeSys Deca CAD, TeSys Deca LC1D, TeSys F CR1F, TeSys F LC1F, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 60.819
10 - 14BD 57.167
15+BD 54.742
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Accessory Type

Pneumatic Timer

For Use With

TeSys Deca CAD, TeSys Deca LC1D, TeSys F CR1F, TeSys F LC1F

Range

TeSys

Timer Function

Analogue (OFF Delay)

Timer Range

10 → 180s

Voltage Rating

690 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

Front Mount

Series

D

Current Rating

10 A

Contact Configuration

1NO + 1NC

Country of Origin

France

You may be interested in