Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D Contactor, 110 V Coil, 3-Pole, 9 A, 4 kW, 1NO + 1NC

RS Stock No.: 220-1255Brand: Schneider ElectricManufacturers Part No.: LC1D093F7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

9 A

Range

Tesys D

Power Rating

4 kW

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 25.410

BD 25.410 Each (Exc. Vat)

BD 27.951

BD 27.951 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 110 V Coil, 3-Pole, 9 A, 4 kW, 1NO + 1NC

BD 25.410

BD 25.410 Each (Exc. Vat)

BD 27.951

BD 27.951 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 110 V Coil, 3-Pole, 9 A, 4 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

9 A

Range

Tesys D

Power Rating

4 kW

Normal State Configuration

1NO + 1NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia