Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 188-4712Brand: Schneider ElectricManufacturers Part No.: LC1D096BD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

Tesys D

Power Rating

5.5 kW

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Lug Ring Terminal

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 51.029

BD 51.029 Each (Exc. Vat)

BD 56.132

BD 56.132 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac

BD 51.029

BD 51.029 Each (Exc. Vat)

BD 56.132

BD 56.132 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

Tesys D

Power Rating

5.5 kW

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Lug Ring Terminal

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia