Schneider Electric TeSys D LC1D Contactor, 115 V Coil, 4-Pole, 115 A, 1 NO + 1 NC

RS Stock No.: 256-4264Brand: Schneider ElectricManufacturers Part No.: LC1D115004FE7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

115 V

Number of Poles

4

Contact Current Rating

115 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Terminal Type

Screw

Length

158mm

Width

150mm

Depth

132mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Minimum Operating Temperature

-40°C

Input Current

200A

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+60°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 748.891

BD 748.891 Each (Exc. Vat)

BD 823.780

BD 823.780 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 115 V Coil, 4-Pole, 115 A, 1 NO + 1 NC

BD 748.891

BD 748.891 Each (Exc. Vat)

BD 823.780

BD 823.780 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 115 V Coil, 4-Pole, 115 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

115 V

Number of Poles

4

Contact Current Rating

115 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Terminal Type

Screw

Length

158mm

Width

150mm

Depth

132mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Minimum Operating Temperature

-40°C

Input Current

200A

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+60°C

Country of Origin

Czech Republic