Schneider Electric LC1D Series Contactor, 60 V dc Coil, 3-Pole, 25 A, 3NO, 690 V ac/dc
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
60 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac/dc
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
101mm
Country of Origin
France
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac/dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
BD 90.339Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1D Series Contactor, 60 V dc Coil, 3-Pole, 25 A, 3NO, 690 V ac/dc
1
P.O.A.
Schneider Electric LC1D Series Contactor, 60 V dc Coil, 3-Pole, 25 A, 3NO, 690 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac/dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
BD 90.339Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
60 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac/dc
Contact Current Rating
25 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
101mm
Country of Origin
France
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac/dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
BD 90.339Each (Exc. Vat)