Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Contact Current Rating
65 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
122mm
Width
55mm
Depth
120mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
BD 213.186
BD 213.186 Each (Exc. Vat)
BD 234.505
BD 234.505 Each (inc. VAT)
1
BD 213.186
BD 213.186 Each (Exc. Vat)
BD 234.505
BD 234.505 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Contact Current Rating
65 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
122mm
Width
55mm
Depth
120mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France