Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 3-Pole, 65 A, 3 NO

RS Stock No.: 257-0791Brand: Schneider ElectricManufacturers Part No.: LC1D65AJD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

12 V dc

Number of Poles

3

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

3 NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 185.212

BD 185.212 Each (Exc. Vat)

BD 203.733

BD 203.733 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 3-Pole, 65 A, 3 NO

BD 185.212

BD 185.212 Each (Exc. Vat)

BD 203.733

BD 203.733 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 12 V dc Coil, 3-Pole, 65 A, 3 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

12 V dc

Number of Poles

3

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

3 NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France