Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 3NO

RS Stock No.: 844-8233Brand: Schneider ElectricManufacturers Part No.: LC1D65AM7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 148.274

BD 148.274 Each (Exc. Vat)

BD 163.101

BD 163.101 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 3NO

BD 148.274

BD 148.274 Each (Exc. Vat)

BD 163.101

BD 163.101 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more