Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D Contactor, 240 V Coil, 4-Pole, 125 A, 4NO

RS Stock No.: 220-1273Brand: Schneider ElectricManufacturers Part No.: LC1D80004U7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

240 V

Number of Poles

4

Contact Current Rating

125 A

Range

Tesys D

Normal State Configuration

4NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 288.892

BD 288.892 Each (Exc. Vat)

BD 317.781

BD 317.781 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 240 V Coil, 4-Pole, 125 A, 4NO

BD 288.892

BD 288.892 Each (Exc. Vat)

BD 317.781

BD 317.781 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 240 V Coil, 4-Pole, 125 A, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

240 V

Number of Poles

4

Contact Current Rating

125 A

Range

Tesys D

Normal State Configuration

4NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic