Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
4
Contact Current Rating
40 A
Range
Tesys D
Function
Reversing
Normal State Configuration
4NO
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
BD 103.796
BD 103.796 Each (Exc. Vat)
BD 114.176
BD 114.176 Each (inc. VAT)
Schneider Electric TeSys D Reversing Contactor, 110 V dc Coil, 4-Pole, 40 A, 4NO
1
BD 103.796
BD 103.796 Each (Exc. Vat)
BD 114.176
BD 114.176 Each (inc. VAT)
Schneider Electric TeSys D Reversing Contactor, 110 V dc Coil, 4-Pole, 40 A, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
4
Contact Current Rating
40 A
Range
Tesys D
Function
Reversing
Normal State Configuration
4NO
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France