Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 115 A, 55 kW, 5NO, 600 V ac

RS Stock No.: 818-8454Brand: Schneider ElectricManufacturers Part No.: LC1F115M6
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

115 A

Range

Tesys D

Series

LC1D

Power Rating

55 kW

Normal State Configuration

5NO

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

163.5mm

Width

162mm

Depth

171mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

TeSys LC1-F Contactors

The TeSys LC1-F Series from Schneider Electric

IP20 Rated
Mounting Support: Plate/Rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 242.094

BD 242.094 Each (Exc. Vat)

BD 266.303

BD 266.303 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 115 A, 55 kW, 5NO, 600 V ac

BD 242.094

BD 242.094 Each (Exc. Vat)

BD 266.303

BD 266.303 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 220 V ac Coil, 3-Pole, 115 A, 55 kW, 5NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

115 A

Range

Tesys D

Series

LC1D

Power Rating

55 kW

Normal State Configuration

5NO

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

163.5mm

Width

162mm

Depth

171mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

TeSys LC1-F Contactors

The TeSys LC1-F Series from Schneider Electric

IP20 Rated
Mounting Support: Plate/Rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more