Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
3
Contact Current Rating
185 A
Range
TeSys F
Power Rating
110 kW
Function
Reversing
Normal State Configuration
3NO
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
BD 570.356
BD 570.356 Each (Exc. Vat)
BD 627.392
BD 627.392 Each (inc. VAT)
1
BD 570.356
BD 570.356 Each (Exc. Vat)
BD 627.392
BD 627.392 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
3
Contact Current Rating
185 A
Range
TeSys F
Power Rating
110 kW
Function
Reversing
Normal State Configuration
3NO
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic