Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 3-Pole, 500 A, 250 kW, 5NO, 600 V ac

RS Stock No.: 818-5764Brand: Schneider ElectricManufacturers Part No.: LC1F500M7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

500 A

Range

TeSys F

Series

LC1F

Power Rating

250 kW

Normal State Configuration

5NO

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Width

238mm

Length

233mm

Depth

232mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

Schneider Electric TeSys LC1 - D Contactors

TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,607.050

BD 1,607.050 Each (Exc. Vat)

BD 1,767.755

BD 1,767.755 Each (inc. VAT)

Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 3-Pole, 500 A, 250 kW, 5NO, 600 V ac

BD 1,607.050

BD 1,607.050 Each (Exc. Vat)

BD 1,767.755

BD 1,767.755 Each (inc. VAT)

Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 3-Pole, 500 A, 250 kW, 5NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

500 A

Range

TeSys F

Series

LC1F

Power Rating

250 kW

Normal State Configuration

5NO

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Width

238mm

Length

233mm

Depth

232mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Product details

Schneider Electric TeSys LC1 - D Contactors

TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more