Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys F LC1G150 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 275 A, 1 NO + 1 NC

RS Stock No.: 249-4744Brand: Schneider ElectricManufacturers Part No.: LC1G150LSEA
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

200 → 500 V ac/dc

Number of Poles

3

Contact Current Rating

275 A

Range

TeSys F

Series

LC1G150

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 357.478

BD 357.478 Each (Exc. Vat)

BD 393.226

BD 393.226 Each (inc. VAT)

Schneider Electric TeSys F LC1G150 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 275 A, 1 NO + 1 NC

BD 357.478

BD 357.478 Each (Exc. Vat)

BD 393.226

BD 393.226 Each (inc. VAT)

Schneider Electric TeSys F LC1G150 Contactor, 200 → 500 V ac/dc Coil, 3-Pole, 275 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

200 → 500 V ac/dc

Number of Poles

3

Contact Current Rating

275 A

Range

TeSys F

Series

LC1G150

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more