Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
330 A
Range
TeSys F
Series
LC1G225
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
BD 426.256
BD 426.256 Each (Exc. Vat)
BD 468.882
BD 468.882 Each (inc. VAT)
1
BD 426.256
BD 426.256 Each (Exc. Vat)
BD 468.882
BD 468.882 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
330 A
Range
TeSys F
Series
LC1G225
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China