Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NC

RS Stock No.: 249-4767Brand: Schneider ElectricManufacturers Part No.: LC1G330KUEN
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Current Rating

440 A

Range

TeSys F

Series

LC1G330

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Stock information temporarily unavailable.

BD 763.169

BD 763.169 Each (Exc. Vat)

BD 839.486

BD 839.486 Each (inc. VAT)

Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NC

BD 763.169

BD 763.169 Each (Exc. Vat)

BD 839.486

BD 839.486 Each (inc. VAT)

Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Current Rating

440 A

Range

TeSys F

Series

LC1G330

Function

Motor Control

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China