Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.: 188-4689Brand: Schneider ElectricManufacturers Part No.: LC1K0610M7Distrelec Article No.: 11069761
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LC1K

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+50°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Country of Origin

France

Stock information temporarily unavailable.

BD 18.282

BD 18.282 Each (Exc. Vat)

BD 20.110

BD 20.110 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

BD 18.282

BD 18.282 Each (Exc. Vat)

BD 20.110

BD 20.110 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 220 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LC1K

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+50°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Country of Origin

France