Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K LC1K Contactor, 220 → 240 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac

RS Stock No.: 188-4691Brand: Schneider ElectricManufacturers Part No.: LC1K09004U7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

220 → 240 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Input Current

20A

Pole and Throw Configuration

4P

Control Voltage

240 V ac

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

BD 18.953

BD 18.953 Each (Exc. Vat)

BD 20.848

BD 20.848 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 220 → 240 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac

BD 18.953

BD 18.953 Each (Exc. Vat)

BD 20.848

BD 20.848 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 220 → 240 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

220 → 240 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Input Current

20A

Pole and Throw Configuration

4P

Control Voltage

240 V ac

Maximum Operating Temperature

+50°C

Country of Origin

France